845-048-525-212

Heilind Number:EDA845-048-525-212
Manufacturer:EDAC
Manufacturer Number:845-048-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-525-212

Detailed Description

Elevate your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees longevity and efficient signal transmission. With two rows of 48 positions each, it offers ample connectivity options for your circuit boards. The straight mount orientation and precise .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for enhanced performance and connectivity.