845-048-525-404

Heilind Number:EDA845-048-525-404
Manufacturer:EDAC
Manufacturer Number:845-048-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 48 positions for optimal signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation and single row configuration make it easy to incorporate into your design. Perfect for green technology applications and beyond, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.