845-048-525-412

Heilind Number:EDA845-048-525-412
Manufacturer:EDAC
Manufacturer Number:845-048-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-525-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient transmission of data. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees longevity and safety in operation. With copper alloy contacts and a pitch of .1 inches, it provides reliable and stable connections. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your devices with this essential component today.