845-048-525-512

Heilind Number:EDA845-048-525-512
Manufacturer:EDAC
Manufacturer Number:845-048-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-525-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts offering a total of 48 positions, it guarantees seamless and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for commercial or industrial use, this connector is a reliable solution for your connectivity needs. Upgrade your PCB setup today with this essential component.