845-048-525-802

Heilind Number:EDA845-048-525-802
Manufacturer:EDAC
Manufacturer Number:845-048-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless data transmission in electronic devices. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both safety and style. With two rows and 48 positions, it offers ample room for intricate circuitry, while the copper alloy contact material guarantees reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to excel even in demanding environments. Trust in its straight mount orientation for effortless installation. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.