845-048-525-808

Heilind Number:EDA845-048-525-808
Manufacturer:EDAC
Manufacturer Number:845-048-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-525-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and reliability. Featuring two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission across 48 contact points. The straight mount orientation and an operating temperature range of -40 to 105°C make it suitable for a variety of applications, even in challenging environments. Upgrade your PCB setups with this essential connector, a must-have in any electronic assembly toolkit.