845-048-525-812

Heilind Number:EDA845-048-525-812
Manufacturer:EDAC
Manufacturer Number:845-048-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-525-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in a vibrant green hue, this connector boasts 48 positions spread across two rows, ensuring seamless data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.