845-048-540-101

Heilind Number:EDA845-048-540-101
Manufacturer:EDAC
Manufacturer Number:845-048-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-540-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring 48 positions in a single row, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. Crafted with copper alloy contacts and a pitch of .1 inch, each connection offers optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Upgrade your PCB assembly with this essential component.