845-048-540-201

Heilind Number:EDA845-048-540-201
Manufacturer:EDAC
Manufacturer Number:845-048-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-540-201

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation in diverse environments. The two-row design with a pitch of .1 inches and row spacing of .2 inches allows for precise alignment and secure interconnection. With a total of 48 positions and copper alloy contacts, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to any electronic setup.