845-048-540-403

Heilind Number:EDA845-048-540-403
Manufacturer:EDAC
Manufacturer Number:845-048-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-540-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 48 positions in a single row layout, it offers seamless interconnection for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your assembly process with this reliable Card Edge Connector.