845-048-540-502

Heilind Number:EDA845-048-540-502
Manufacturer:EDAC
Manufacturer Number:845-048-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 48 positions across 2 rows, ensuring seamless data transfer. The straight mount orientation and 0.1-inch pitch offer easy installation, while the durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-term reliability. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your systems with this essential component for efficient and dependable connectivity.