845-048-540-602

Heilind Number:EDA845-048-540-602
Manufacturer:EDAC
Manufacturer Number:845-048-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-540-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 48 positions with a single row for efficient and reliable signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and longevity, even in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for superior conductivity. Its straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. With a wide operating temperature range of -40 to 105°C, this connector guarantees stable performance in various conditions. Upgrade your connectivity solutions with this essential component.