845-048-540-608

Heilind Number:EDA845-048-540-608
Manufacturer:EDAC
Manufacturer Number:845-048-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-540-608

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, it features 48 positions in a single row with a pitch of .1 inch, ensuring precise and efficient data transfer. The connector is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. Its copper alloy contact material provides reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.