845-048-540-802

Heilind Number:EDA845-048-540-802
Manufacturer:EDAC
Manufacturer Number:845-048-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-540-802

Detailed Description

Elevate your PCB connection efficiency with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 48 positions, ensuring reliable data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted with copper alloy contacts, it provides optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for reliable performance in any environment. Upgrade your connectivity solution with this essential component for your electronic projects.