845-048-540-808

Heilind Number:EDA845-048-540-808
Manufacturer:EDAC
Manufacturer Number:845-048-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-540-808

Detailed Description

Enhance your electronic connections with our high-performance 48-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and dual rows, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.