845-048-541-101

Heilind Number:EDA845-048-541-101
Manufacturer:EDAC
Manufacturer Number:845-048-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient data transmission. Crafted with precision, the contact material of copper alloy guarantees optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 in and row spacing of .2 in, it provides a compact yet reliable solution for your PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it ideal for diverse applications in electronics and telecommunications. Elevate your connectivity experience with this essential component.