845-048-541-102

Heilind Number:EDA845-048-541-102
Manufacturer:EDAC
Manufacturer Number:845-048-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 48 positions in a single row configuration, this connector ensures seamless data and power transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Trust in its straight mount orientation for easy and efficient installation. Upgrade your connectivity solutions with this essential component.