845-048-541-108

Heilind Number:EDA845-048-541-108
Manufacturer:EDAC
Manufacturer Number:845-048-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 48 positions in a single row, this connector ensures seamless data transmission with a low amperage of 3A. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate for optimal safety and durability. The contact material, Copper Alloy, guarantees reliable signal transfer. With a pitch of .1in and row spacing of .2in, it offers efficient PCB-to-PCB connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation facilitates easy installation. Upgrade your connectivity solutions today with this essential component.