845-048-541-202

Heilind Number:EDA845-048-541-202
Manufacturer:EDAC
Manufacturer Number:845-048-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-202

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Connector, featuring a sleek green design. Engineered for seamless power delivery, it boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 48 positions, this connector ensures efficient signal transmission in any electronic setup. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your connectivity solutions with this essential component.