845-048-541-212

Heilind Number:EDA845-048-541-212
Manufacturer:EDAC
Manufacturer Number:845-048-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-212

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting use even in harsh industrial environments. With two rows and 48 positions, it offers ample space for seamless data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees secure and efficient connectivity. Designed for convenience, this connector boasts a straight mount orientation and a compact pitch of .1 inches, with row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of applications. Upgrade your PCB connections with this reliable and efficient component.