845-048-541-402

Heilind Number:EDA845-048-541-402
Manufacturer:EDAC
Manufacturer Number:845-048-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The copper alloy contact material further enhances conductivity, while the straight mount orientation simplifies installation. Ideal for demanding applications, this connector is a must-have for any electronic setup.