845-048-541-412

Heilind Number:EDA845-048-541-412
Manufacturer:EDAC
Manufacturer Number:845-048-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-412

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 48 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal performance. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable connectivity even in the harshest environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in this connector to streamline your electronic setups with efficiency and precision.