845-048-541-602

Heilind Number:EDA845-048-541-602
Manufacturer:EDAC
Manufacturer Number:845-048-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-602

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, designed for seamless integration and efficient data transfer. Featuring 48 positions in a single row, this connector offers high-density connectivity suitable for various applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions today with this high-quality connector.