845-048-541-604

Heilind Number:EDA845-048-541-604
Manufacturer:EDAC
Manufacturer Number:845-048-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With a single row layout and a total of 48 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in our connector to deliver optimal performance and durability, meeting the demands of your electronic projects with ease. Elevate your PCB design with this essential component.