845-048-541-802

Heilind Number:EDA845-048-541-802
Manufacturer:EDAC
Manufacturer Number:845-048-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. The connector features 48 positions spread across 2 rows, with a .1-inch pitch and .2-inch row spacing for precise alignment. Boasting a straight mount orientation, it guarantees a secure fit in your setup. Made from robust copper alloy, the contact material ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have for any electronics enthusiast or professional. Elevate your PCB projects with this essential component.