845-048-541-803

Heilind Number:EDA845-048-541-803
Manufacturer:EDAC
Manufacturer Number:845-048-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-803

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105°C. With two rows of 48 positions each, and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Trust in this connector for secure and high-speed data transfer in your projects.