845-048-541-808

Heilind Number:EDA845-048-541-808
Manufacturer:EDAC
Manufacturer Number:845-048-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-541-808

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Designed for optimal performance, it features 48 positions with two rows for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in various environments. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your setup with this high-quality connector for seamless and reliable data transfer.