845-048-542-101

Heilind Number:EDA845-048-542-101
Manufacturer:EDAC
Manufacturer Number:845-048-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance 48-position card edge connector. Featuring a sleek green design, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and 0.1-inch pitch offer seamless integration onto your board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, a perfect choice for achieving secure and efficient board-to-board connections.