845-048-542-108

Heilind Number:EDA845-048-542-108
Manufacturer:EDAC
Manufacturer Number:845-048-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-542-108

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of style to your assembly. With an amperage of 3 A, this connector ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. It boasts a single row design with 48 positions, perfect for seamless integration on your PCB. The copper alloy contact material and .1-inch pitch offer efficient signal transfer. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suited for diverse environments. Elevate your connectivity solutions with this essential component.