845-048-542-404

Heilind Number:EDA845-048-542-404
Manufacturer:EDAC
Manufacturer Number:845-048-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-542-404

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a single row layout, ideal for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers convenient installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connectivity needs.