845-048-542-412

Heilind Number:EDA845-048-542-412
Manufacturer:EDAC
Manufacturer Number:845-048-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 48 positions in a single row, perfect for optimizing space on your circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precision mating is guaranteed. The copper alloy contacts promise excellent conductivity, while the straight mount orientation simplifies installation. Operating in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic applications. Upgrade your connectivity with this essential component today.