845-048-542-512

Heilind Number:EDA845-048-542-512
Manufacturer:EDAC
Manufacturer Number:845-048-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-542-512

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various environments. With two rows and a pitch of .1 inches, it offers 48 positions for optimal connectivity. The copper alloy contacts guarantee secure and stable data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial applications. Upgrade your setup with this high-quality component for enhanced functionality and performance.