845-048-542-802

Heilind Number:EDA845-048-542-802
Manufacturer:EDAC
Manufacturer Number:845-048-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-542-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With its straight mount orientation and two rows of 48 positions each, it offers efficient and reliable signal transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential connector.