845-048-542-804

Heilind Number:EDA845-048-542-804
Manufacturer:EDAC
Manufacturer Number:845-048-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-542-804

Detailed Description

Enhance your circuitry with this reliable Board To Board PCB Connector, boasting a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, this connector offers seamless connectivity for your projects. With 48 positions available, it provides ample room for various components to be attached. Designed for straight mount orientation and capable of withstanding temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Elevate your PCB assembly process with this essential connector.