845-048-542-808

Heilind Number:EDA845-048-542-808
Manufacturer:EDAC
Manufacturer Number:845-048-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-542-808

Detailed Description

Enhance your PCB connections with our high-performance 48-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts for reliable power delivery. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment, while its straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.