845-048-542-812

Heilind Number:EDA845-048-542-812
Manufacturer:EDAC
Manufacturer Number:845-048-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-542-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, ensuring optimal performance even in demanding environments. With two rows and 48 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Suitable for a wide range of applications, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your electronic designs with this essential component.