845-048-544-201

Heilind Number:EDA845-048-544-201
Manufacturer:EDAC
Manufacturer Number:845-048-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-544-201

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this component features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 48 copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your circuitry with this essential connector.