845-048-544-404

Heilind Number:EDA845-048-544-404
Manufacturer:EDAC
Manufacturer Number:845-048-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-544-404

Detailed Description

Enhance your electronic projects with our high-performance green board-to-board connector. Designed for seamless connectivity, this connector features 48 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power delivery with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Upgrade your system with this essential component for seamless and durable performance.