845-048-555-204

Heilind Number:EDA845-048-555-204
Manufacturer:EDAC
Manufacturer Number:845-048-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-555-204

Detailed Description

Enhance your electronic connections with our premium green Board to Board PCB Connector. With a high amperage of 3A, this connector ensures efficient power transmission. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliability and durability. The 2-row design with 48 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless and secure connections.