845-048-555-802

Heilind Number:EDA845-048-555-802
Manufacturer:EDAC
Manufacturer Number:845-048-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-555-802

Detailed Description

Enhance your electronic connections with our dual-row green board-to-board PCB connector. Featuring a robust housing material compliant with UL 94V-0 Diallyl Phthalate standards, it guarantees durability and safety in any application. With 48 positions and a pitch of .1 inches, this connector offers high-density connectivity while the copper alloy contact material ensures reliable signal transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze, perfect for streamlined PCB assembly processes. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.