845-048-555-808

Heilind Number:EDA845-048-555-808
Manufacturer:EDAC
Manufacturer Number:845-048-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-555-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup. With an amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer seamless interconnection. Boasting 48 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for various electronic applications, this connector is a must-have for your PCB setup. Elevate your connectivity game with this essential component.