845-048-556-512

Heilind Number:EDA845-048-556-512
Manufacturer:EDAC
Manufacturer Number:845-048-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-556-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. This high-performance connector boasts two rows of 48 copper alloy contacts, ensuring secure and efficient power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Designed for straight mounting orientation, it facilitates easy installation in various devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding applications in the field of electronics. Upgrade your connectivity solutions with this essential component.