845-048-556-802

Heilind Number:EDA845-048-556-802
Manufacturer:EDAC
Manufacturer Number:845-048-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-556-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for reliability, it features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With two rows of 48 positions each, it offers ample connectivity in a compact .1-inch pitch design. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential component.