845-048-556-804

Heilind Number:EDA845-048-556-804
Manufacturer:EDAC
Manufacturer Number:845-048-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Boasting a vibrant green color, it features two rows with a total of 48 positions and a compact pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and .2-inch row spacing offer seamless integration on your circuit boards. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.