845-048-556-808

Heilind Number:EDA845-048-556-808
Manufacturer:EDAC
Manufacturer Number:845-048-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-556-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a seamless link between two circuit boards, with two rows of 48 positions for optimal data and power transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while copper alloy contacts guarantee efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity game with this essential connector, a key player in the world of electronic interconnectivity.