845-048-556-812

Heilind Number:EDA845-048-556-812
Manufacturer:EDAC
Manufacturer Number:845-048-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-556-812

Detailed Description

Elevate your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 48 positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is meticulously crafted from Copper Alloy, promoting reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component and experience enhanced performance.