845-048-558-102

Heilind Number:EDA845-048-558-102
Manufacturer:EDAC
Manufacturer Number:845-048-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design and right angle mount orientation, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Boasting 48 positions and a 3A amperage, it accommodates multiple connections with ease. Operable in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic assemblies with this essential component.