845-048-558-104

Heilind Number:EDA845-048-558-104
Manufacturer:EDAC
Manufacturer Number:845-048-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-104

Detailed Description

Enhance connectivity in your electronic projects with this 48-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right angle mount orientation for easy installation onto your PCB. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments, while the copper alloy contact material guarantees efficient power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for densely populated PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.