845-048-558-107

Heilind Number:EDA845-048-558-107
Manufacturer:EDAC
Manufacturer Number:845-048-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-107

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board Card Edge Connector, designed for seamless connectivity in electronic devices. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row layout and 48 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation makes it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.