845-048-558-108

Heilind Number:EDA845-048-558-108
Manufacturer:EDAC
Manufacturer Number:845-048-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance 48-position board-to-board connector. Designed for seamless integration, this right-angle connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. Each copper alloy contact guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.